Silicon Labs SI4362-B1B-FMR technical specifications.
| Bandwidth | 850kHz |
| Package/Case | QFN |
| Current - Receiving | 13mA |
| Data Rate | 1Mbps |
| Depth | 4mm |
| Frequency | 142MHz |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 142 MHz to 1050 MHz |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -126dBm |
| Series | EZRadioPRO® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4362-B1B-FMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.