RF Receiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP Tray
Silicon Labs Si4362-C2A-GM technical specifications.
| Category | Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | FSK/GFSK/GMSK/MSK/OOK |
| Maximum RF Operating Frequency Range | 500 to 1500MHz |
| Maximum RF Operating Frequency | 1050MHz |
| Min Operating Supply Voltage | 1.8V |
| Operating Band Frequency | 142 to 1050MHz |
| Max Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Data Rate | 1Mbps |
| Pin Count | 20 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si4362-C2A-GM to view detailed technical specifications.
No datasheet is available for this part.