Silicon Labs SI4432-V2-FM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 80mA |
| Data Rate | 128Kbps |
| Frequency | 930MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of GPIO | 3 |
| Number of Receivers | 2 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 20dBm |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -118dBm |
| Weight | 0.001515oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4432-V2-FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.