RF Transceiver FSK/OOK/GFSK 3.3V 20-Pin QFN EP Tray
Checking distributor stock and pricing after the page loads.
| Category | Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | FSK/OOK/GFSK |
| Maximum RF Operating Frequency Range | 500 to 1500MHz |
| Maximum RF Operating Frequency | 525MHz |
| Min Operating Supply Voltage | 1.8V |
| Operating Band Frequency | 425 to 525MHz |
| Max Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Data Rate | 500Kbps |
| Pin Count | 20 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |