Manchester Encoder/Decoder IC, QFN package, operating at 3.3V. Features a 1Mbps data rate and 142MHz frequency, with a sensitivity of -126dBm. Current consumption is 10mA for receiving and 18mA for transmitting. Operates across a -40°C to 85°C temperature range and is RoHS compliant. Supplied in tape and reel packaging.
Silicon Labs SI4460-B1B-FMR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 10mA |
| Current - Transmitting | 18mA |
| Data Rate | 1Mbps |
| Frequency | 142MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -126dBm |
| Series | EZRadioPRO® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4460-B1B-FMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.