Industrial temperature grade Manchester encoder/decoder IC, operating from -40°C to 85°C. Features a 3.3V nominal supply voltage and 20 terminals in a QUAD position. The JEDEC package code is S-XQCC-N20, with dimensions of 4mm width and 4mm length. This integrated circuit performs one primary function.
Silicon Labs SI4463-C2A-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI4463-C2A-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.