Consumer Circuit, CMOS, PBGA62, 3.70 X 3.20 MM, LEAD FREE, WLCSP-62
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI4684-A10-GDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Modulation Technique | FM |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4684-A10-GDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.