Silicon Labs SI4700-B15-GM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 17.6mA |
| Frequency | 108MHz |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 108MHz |
| Min Frequency | 76MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Modulation Technique | FM |
| Nominal Supply Current | 17.6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Weight | 0.001404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4700-B15-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.