Audio Demodulator, 3 X 3 MM, ROHS COMPLIANT, QFN-20
Silicon Labs SI4703-B16-GM technical specifications.
| Current - Receiving | 18mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Weight | 0.000582oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4703-B16-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.