Si4702/03-C EVB. 3x3x0.55 20-pin QFN. Use for either Si4702-C19 or Si4703-C19
Checking distributor stock and pricing after the page loads.
Silicon Labs SI4703-C-EVB technical specifications.
| Package/Case | QFN |
| Evaluation Kit | Yes |
| Frequency | 108MHz |
| Interface | USB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Weight | 0.001764oz |
| RoHS | Compliant |