Evaluation Board For SI4705 FM Receiver With RDS
Silicon Labs SI4705-B-EVB technical specifications.
| Package/Case | QFN |
| Evaluation Kit | Yes |
| Frequency | 108MHz |
| Operating Supply Voltage | 3.3V |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.