The SI4705-B20-GM is a cellular RF IC with a maximum operating frequency of 108MHz and a minimum operating frequency of 76MHz. It is packaged in a QFN package and is designed for surface mount applications. The IC can operate over a temperature range of -20°C to 85°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 2.7V. The SI4705-B20-GM is RoHS compliant and is available in a tray packaging with 490 units per package.
Silicon Labs SI4705-B20-GM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 19.2mA |
| Depth | 3mm |
| Frequency | 108MHz |
| Length | 3mm |
| Min Frequency | 76MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.000582oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4705-B20-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.