Silicon Labs SI4705-D50-GM technical specifications.
| Package/Case | QFN |
| Frequency | 108MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 64 MHz to 108 MHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4705-D50-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.