The Si4705-D60-GM is a FM radio receiver IC with a frequency range of 76 to 108 MHz. It operates over a supply voltage range of 2.7 to 5.5V and has a typical operating supply voltage of 5V. The device is packaged in a QFN EP package and is specified to operate over a temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
| Category | Receiver |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | FM |
| Maximum RF Operating Frequency Range | 100 to 500MHz |
| Maximum RF Operating Frequency | 108MHz |
| Min Operating Supply Voltage | 2.7V |
| Operating Band Frequency | 76 to 108MHz |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 20 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |