Silicon Labs Si4705-D60-GMR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 10.5mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 76 MHz to 108 MHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si4705-D60-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.