Consumer Electronics FM RDS + AUXIN Receiver 24p SSOP, lead free
Silicon Labs SI4705-D62-GU technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 56 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4705-D62-GU to view detailed technical specifications.
No datasheet is available for this part.