The SI4709-C-GMR is a quad RF transceiver with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 16 terminals and a quad terminal position. The device is packaged in a 2.5mm x 2.5mm QFN-16 package, which is ROHS compliant. It operates within a supply voltage range of 2.7V to 5.5V.
Silicon Labs SI4709-C-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 2.5 |
| Length | 2.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI4709-C-GMR to view detailed technical specifications.
No datasheet is available for this part.