FM RF Transmitter IC, operating within the 76 to 108 MHz band, features FM modulation and a maximum RF operating frequency of 108 MHz, with a broad frequency range of 100 to 500 MHz. This surface-mount component is housed in a 20-pin QFN EP package with exposed pad, measuring 3x3x0.53mm, and a 0.5mm pin pitch. It supports operating supply voltages from 2.7V to 5.5V, with typical operation at 3.3V or 5V, and functions across an automotive temperature range of -20°C to 85°C.
Silicon Labs SI4710-B30-GMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.53 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-248UEEE |
| Category | Transmitter |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | FM |
| Maximum RF Operating Frequency Range | 100 to 500MHz |
| Maximum RF Operating Frequency | 108MHz |
| Min Operating Supply Voltage | 2.7V |
| Operating Band Frequency | 76 to 108MHz |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 3.3V|5V |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI4710-B30-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.