Silicon Labs SI4710-B31-GM technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 18.8mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4710-B31-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.