IC Rf Txrx Vhf 20QFN
Silicon Labs SI4710-B31-GMR technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 18.8mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI4710-B31-GMR to view detailed technical specifications.
No datasheet is available for this part.