Silicon Labs SI4721-B20-GMR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 19.8mA |
| Current - Transmitting | 18.8mA |
| Frequency | 108MHz |
| Interface | SPI |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Number of GPIO | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4721-B20-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.