Automotive AM/FM RF Receiver IC, operating from 2V to 5.5V with typical supply voltages of 3.3V and 5V. Features a 24-pin SSOP package with gull-wing leads for surface mounting, measuring 8.65mm x 3.9mm x 1.75mm. Supports AM/FM modulation and operates across a frequency range of 0.52 to 1.71 MHz and 64 to 108 MHz, with a maximum RF operating frequency of 108 MHz. Extended operating temperature range from -20°C to 85°C.
Silicon Labs Si4730-C40-GU technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.65 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.75(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Receiver |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | AM/FM |
| Maximum RF Operating Frequency Range | 100 to 500MHz |
| Maximum RF Operating Frequency | 108MHz |
| Min Operating Supply Voltage | 2V |
| Operating Band Frequency | 0.52 to 1.71|64 to 108MHz |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 3.3V|5V |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si4730-C40-GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.