The SI4730-D60-GMR is a 20-pin quad RF transceiver with a temperature range of -20°C to 85°C. It operates on a supply voltage between 2.7V and 5.5V. The device is packaged in a QFN-20 package, which is compliant with ROHS standards. The transceiver has 20 terminals and is designed for use in RF and wireless applications.
Silicon Labs SI4730-D60-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI4730-D60-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.