The Si4731-C40-GM is a 20-pin QFN EP RF transceiver IC from Silicon Labs. It features a non-lead-frame SMT package with a quad flat no-lead design and exposed pad. The device is suitable for surface mount applications. The operating temperature range is not specified. The IC is part of the RF transceivers category.
Silicon Labs Si4731-C40-GM technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.53 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si4731-C40-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.