BOARD EVALUATION FOR SI473-D60
Silicon Labs SI4731-D60-EVB technical specifications.
| Package/Case | QFN |
| Evaluation Kit | Yes |
| Frequency | 108MHz |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4731-D60-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.