Consumer Elect. AM/FM RDS + AUXIN Receiver 24p SSOP, lead free
Silicon Labs SI4731-D62-GUR technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4731-D62-GUR to view detailed technical specifications.
No datasheet is available for this part.