Demo Board For Si4731 With Auto Seek/Auto Scan
Silicon Labs SI4731-DEMO technical specifications.
| Evaluation Kit | Yes |
| Frequency | 108MHz |
| Interface | USB |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | Si4731 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4731-DEMO to view detailed technical specifications.
No datasheet is available for this part.