IC Rx Am/fm/sw/lw Radio 24SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Current - Receiving | 19.9mA |
| Depth | 3.9mm |
| Frequency | 108MHz |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.005052oz |
| RoHS | Compliant |