24-Pin SSOP RF Receiver IC supporting AM, FM, LW, and SW modulation. Features a 2V to 5.5V operating supply voltage range with typical operation at 3.3V or 5V. This surface-mount component operates within a maximum RF frequency range of 100 to 500 MHz, with a specific maximum of 108 MHz. The lead-frame SMT package is a Shrink Small Outline Package (SSOP) with a 0.64mm pin pitch, measuring 8.65mm in length, 3.9mm in width, and a maximum height of 1.75mm. Operating temperature range is -20 °C to 85 °C.
Sign in to ask questions about the Silicon Labs Si4734-C40-GUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si4734-C40-GUR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.65 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.75(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Receiver |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | AM/FM/LW/SW |
| Maximum RF Operating Frequency Range | 100 to 500MHz |
| Maximum RF Operating Frequency | 108MHz |
| Min Operating Supply Voltage | 2V |
| Operating Band Frequency | 0.153 to 0.279|0.52 to 1.71|2.3 to 26.1|64 to 108MHz |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 3.3V|5V |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si4734-C40-GUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.