RF Receiver BRDCAST AM/FM/SW/LW AUXIN RADIO RECEIVER
Silicon Labs Si4734-D60-GUR technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 18.5mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 153 kHz to 75.9 MHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8.2mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si4734-D60-GUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.