Evaluation Board For SI4735 AM/SW/LW/FM Receiver with RDS
Checking distributor stock and pricing after the page loads.
Silicon Labs SI4735-B-EVB technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 108MHz |
| Interface | 2-Wire, 3-WIRE |
| Operating Supply Voltage | 3.3V |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.