Telecom Circuit, 1-Func, 3 X 3 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, QFN-20
Silicon Labs SI4735-B20-GM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 19.9mA |
| Frequency | 108MHz |
| Max Frequency | 1.71GHz |
| Min Frequency | 520MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000582oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4735-B20-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.