CMOS RF transceiver IC supporting AM/FM reception. Features a 2.7V to 5.5V supply voltage range and operates from -20°C to 85°C. This SSOP-packaged component draws 18.5mA during reception and operates up to 108MHz. Dimensions are 8.65mm length and 3.9mm depth. RoHS compliant and available in rail/tube packaging.
Silicon Labs SI4735-D60-GU technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 18.5mA |
| Depth | 3.9mm |
| Frequency | 108MHz |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4735-D60-GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.