CMOS telecom IC, QFN package, operating frequency of 162.55MHz. Features a receiving current of 19.9mA and a maximum supply current of 23mA. Operates within a temperature range of -20°C to 85°C. RoHS compliant and supplied in tray packaging.
Silicon Labs SI4737-C40-GM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 19.9mA |
| Frequency | 162.55MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000582oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4737-C40-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.