Silicon Labs SI4737-C40-GU technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 19.9mA |
| Frequency | 162.55MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Operating Frequency | 400 kHz |
| Operating Supply Current | 19.2mA |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005052oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4737-C40-GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.