The SI4738-C40-GM is a specialized telecom IC packaged in a RoHS compliant QFN-20. It operates within a temperature range of -20°C to 85°C and has a maximum supply current of 23mA. The device is designed to handle frequencies up to 162.55MHz. It is available in a tray packaging format with a package quantity of 490 units. The IC is not radiation hardened and is compliant with RoHS regulations.
Silicon Labs SI4738-C40-GM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 19.9mA |
| Frequency | 162.55MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000582oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4738-C40-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.