The SI4739-B20-GM is a RF transceiver with a frequency range of 76 MHz to 108 MHz, utilizing FM modulation technique. It operates within a temperature range of -20°C to 85°C and can supply up to 23mA of current. The device is available in a QFN package and is compliant with RoHS regulations. It is designed to be used in RF applications and is suitable for use in a variety of environments.
Sign in to ask questions about the Silicon Labs SI4739-B20-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI4739-B20-GM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 19.9mA |
| Frequency | 162.55MHz |
| Max Frequency | 108MHz |
| Min Frequency | 76MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Modulation Technique | FM |
| Operating Frequency | 76 MHz, 108 MHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000582oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4739-B20-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.