Telecom Circuit, 1-Func, CMOS, 4 X 4 MM, 0.825 MM HEIGHT, ROHS COMPLIANT, MO-220VGGD-8, QFN-24
Silicon Labs SI4744-C10-GMR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 26mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4744-C10-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.