IC Car Rad Rx Am/fm/lw/sw 32QFN
Silicon Labs SI4753-A10-AM technical specifications.
| Package/Case | QFN |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.