Silicon Labs SI4762-A10-GMR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 130mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI4762-A10-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.