RX AM/FM 520KHZ-1.71MHZ 40QFN
Sign in to ask questions about the Silicon Labs SI4767-A20-AMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI4767-A20-AMR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 130mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI4767-A20-AMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.