Silicon Labs SI4770-A20-GMR technical specifications.
| Bandwidth | 110kHz |
| Package/Case | QFN |
| Current - Receiving | 140mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Operating Frequency | 64 MHz to 108 MHz |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Si4770 |
| Weight | 0.004138oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4770-A20-GMR to view detailed technical specifications.
No datasheet is available for this part.