The SI4777-A20-GMR is a 64 MHz to 108 MHz RF transceiver with a maximum operating temperature range of -40°C to 85°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 1.2V. The device has a maximum current of 140mA when receiving. It is packaged in a QFN package and is RoHS compliant.
Silicon Labs SI4777-A20-GMR technical specifications.
| Bandwidth | 110kHz |
| Package/Case | QFN |
| Current - Receiving | 140mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Operating Frequency | 64 MHz to 108 MHz |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Si4777 |
| Weight | 0.004138oz |
| RoHS | Compliant |
No datasheet is available for this part.