Silicon Labs SI4825-A10-CS technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 20mA |
| Frequency | 109MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Operating Frequency | 64 MHz to 109 MHz |
| Operating Supply Current | 20mA |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4825-A10-CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.