The SI4827-A10-CS is a RF transceiver with a frequency range of 64 MHz to 109 MHz. It operates within a supply voltage range of 2V to 3.6V and has an operating supply current of 21 mA. The device is packaged in a SOIC package and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Silicon Labs SI4827-A10-CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI4827-A10-CS technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 21mA |
| Frequency | 109MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Operating Frequency | 64 MHz to 109 MHz |
| Operating Supply Current | 21mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Si4827 |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4827-A10-CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.