Silicon Labs SI501-2-3-4-EVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 100MHz |
| Interface | USB |
| Mount | Plug-In |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SI501 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI501-2-3-4-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.