SILICON LABORATORIES SI501-PROG-DAX CMEMS OSC BLANK, PROG, 0.032-100MHZ, SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI501-PROG-DAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI501-PROG-DAX technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 20ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Frequency | 100MHz |
| Min Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| Series | CMEMS® Si501 |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI501-PROG-DAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.