Clock Recovery Circuit, 1-Func, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, QFN-20
Silicon Labs SI5010-B-GM technical specifications.
| Package/Case | QFN |
| Data Rate | 622.08Mbps |
| Input | Clock |
| Max Duty Cycle | 60% |
| Max Frequency | 666MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 344mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 124mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Supply Current | 124mA |
| Weight | 0.00142oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5010-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.