The DSPLL Clock IC is a single-circuit device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 2.5V with a maximum supply voltage of 2.625V and a minimum supply voltage of 2.375V. The IC has a data rate of 622.08Mbps and a maximum frequency of 666MHz. It is available in a QFN package and is RoHS compliant.
Silicon Labs SI5010-B-GMR technical specifications.
| Package/Case | QFN |
| Data Rate | 622.08Mbps |
| Input | Clock |
| Max Frequency | 666MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Operating Supply Current | 124mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5010-B-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.