Clock Generators & Support Products SONET/SDH 2.5 V OC-3/12 STM-1/4
Silicon Labs SI5010-BM technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 666MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.625V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | DSPLL® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI5010-BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.